PCI Express Switch, 4-lane, 4-port interface IC supporting PCIe Gen2 (2.1 revision). Features a 136-pin aQFN EP package with a typical power dissipation of 0.3W. Operates across a temperature range of -40°C to 85°C.
Diodes PI7C9X2G404EVAZXAEX technical specifications.
| PCIe Generation | Gen2 |
| PCIe Revision | 2.1 |
| Number of Lanes | 4 |
| Number of Ports | 4 |
| Maximum Power Dissipation | 0.3(Typ)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 136 |
| Package/Case | aQFN EP |
No datasheet is available for this part.