Sign in to ask questions about the Diodes PI7C9X2G404SLAFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C9X2G404SLAFDE technical specifications.
| Package/Case | LQFP |
| Data Rate | 32Gbps |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | SlimLine™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X2G404SLAFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
