This industrial-grade quad-bus controller is designed for use in PCI applications. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 14mm x 14mm LQFP-128 package. The supply voltage is specified between 0.95 and 1.1 volts.
Checking distributor stock and pricing after the page loads.
Diodes PI7C9X2G404SLBFDEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.1 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |