PCI Express Switch, 4-lane, 4-port interface IC supporting PCIe Gen2 (Revision 2.1). Features a 128-pin LQFP EP package with a typical power dissipation of 0.3W. Operates across a wide temperature range from -40°C to 85°C.
Diodes PI7C9X2G404SVAFDEEX technical specifications.
| PCIe Generation | Gen2 |
| PCIe Revision | 2.1 |
| Number of Lanes | 4 |
| Number of Ports | 4 |
| Maximum Power Dissipation | 0.3(Typ)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 128 |
| Package/Case | LQFP EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.