PCI Express Switch 8Lanes 6 Port 2-CH Automotive 136-Pin AQFN EP Tray
Checking distributor stock and pricing after the page loads.
Diodes PI7C9X2G608ELBZXAE technical specifications.
| PCIe Generation | Gen2 |
| PCIe Revision | 2.0/2.1 |
| Number of Lanes | 8 |
| Number of Ports | 6 |
| Number of Channels | 2 |
| Traffic Class | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 136 |
| Package/Case | AQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.