PCI Express to USB 2.0 Host Controller, featuring 4 ports for versatile connectivity. This integrated circuit operates at a 3.3V supply voltage and supports a wide temperature range from -40°C to 85°C. Packaged in LQFP for efficient integration, it is supplied on tape and reel in quantities of 1000 units.
Sign in to ask questions about the Diodes PI7C9X440SLBFDEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C9X440SLBFDEX technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PCI Express®(PCIe), USB® |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X440SLBFDEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.