The PI7C9X752FAEX is a 48-pin quad serial IO/communication controller from Diodes, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 1.8V, with a minimum of 1.62V and a maximum of 3.6V. The device has a maximum clock frequency of 80MHz and supports an 8-bit external data bus and a 3-bit address bus. It is packaged in a TQFP48 with a 0.35mm pitch and a 7x7mm body size.
Diodes PI7C9X752FAEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI7C9X752FAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.