I2C Bus/SPI to UART Bridge Controller
Checking distributor stock and pricing after the page loads.
Diodes PI7C9X762BLE technical specifications.
| Bridge Type | PCI to PCI |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| GPIO | Yes |
| Pin Count | 28 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.