I2C-bus/SPI to Dual UART Bridge Controller w/ 64 bytes of TX/RX
Checking distributor stock and pricing after the page loads.
Diodes PI7C9X762BZHE technical specifications.
| Bridge Type | I2C Bus/SPI to UART Bridge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| GPIO | Yes |
| Pin Count | 32 |
| Package/Case | TQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |