
The PI7C9X7952AFDE is a dual UART interface IC from Diodes, featuring a maximum data rate of 15Mbps and a maximum operating frequency of 100MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 1.6V to 2V. This IC is available in an LQFP package and is suitable for surface mount applications.
Sign in to ask questions about the Diodes PI7C9X7952AFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C9X7952AFDE technical specifications.
| Package/Case | LQFP |
| Data Rate | 15Mbps |
| Interface | UART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X7952AFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
