
The PI7C9X7958ANBE is an 8-channel UART interface IC from Diodes, operating at speeds of up to 15Mbps and frequencies of up to 100MHz. This LFBGA-packaged IC is designed for surface mount applications and has an operating temperature range of -40°C to 85°C. The device is powered by a supply voltage of 1.6V to 2V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI7C9X7958ANBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Data Rate | 15Mbps |
| Interface | UART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Ports | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X7958ANBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
