
The PI90LV017AUEX is a single-channel interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is packaged in a lead-free MSOP package and is suitable for surface mount applications. It has a power dissipation of 25mW and a propagation delay of 2ns. The PI90LV017AUEX is RoHS compliant and is available in quantities of 4000 per reel.
Sign in to ask questions about the Diodes PI90LV017AUEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI90LV017AUEX technical specifications.
| Package/Case | MSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 25mW |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV017AUEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.