
The PI90LV017AWEX is a single interface IC with a data rate of 400Mbps, packaged in a SOIC case and mounted on the surface. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V and minimum supply voltage of 3V. The IC has a power dissipation of 25mW and is RoHS compliant.
Sign in to ask questions about the Diodes PI90LV017AWEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI90LV017AWEX technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 25mW |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV017AWEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.