IC Lvds Diff Line Rcvr Hs 8-MSOP
Checking distributor stock and pricing after the page loads.
Diodes PI90LV018AUEX technical specifications.
| Package/Case | MSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |