
The PI90LV027AWE is a dual bus transceiver from Diodes, packaged in an SOIC-8 lead free package. It operates over a temperature range of -40 to 85°C and has a maximum supply voltage of 3.6V. The device has a data rate of 400Mbps and a propagation delay of 2ns. It is RoHS compliant and has a power dissipation of 25mW.
Sign in to ask questions about the Diodes PI90LV027AWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI90LV027AWE technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 25mW |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV027AWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
