The PI90LV031ALEX is a quad bus transceiver from Diodes, packaged in a TSSOP-16 surface mount package. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is RoHS compliant and has a maximum power dissipation of 25mW. It can operate within a temperature range of -40°C to 85°C. The PI90LV031ALEX has a data rate of 400Mbps and a propagation delay of 2ns.
Sign in to ask questions about the Diodes PI90LV031ALEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI90LV031ALEX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 25mW |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV031ALEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
