The PI90LV032ALEX is a 4-channel interface IC from Diodes, packaged in a TSSOP package and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features a data rate of 400Mbps and propagation delay of 4.7ns, with a turn-on delay time of 4.7ns. The PI90LV032ALEX is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Diodes PI90LV032ALEX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.7ns |
| RoHS | Compliant |
No datasheet is available for this part.
