IC Lvds Dual 2X2 Crosspt 28TSSOP
Checking distributor stock and pricing after the page loads.
Diodes PI90LV044LE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.65Gbps |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.