
The PI90LV047ALEX is a 4-channel LVDS transceiver from Diodes, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 500Mbps and is designed for surface mount applications. The device is lead free and RoHS compliant, packaged in a TSSOP package with 3000 units per reel.
Sign in to ask questions about the Diodes PI90LV047ALEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI90LV047ALEX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI90LV047 |
| Turn-On Delay Time | 1.9ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV047ALEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
