
The PI90LV14LEX is a single LVTTL clock buffer IC from Diodes, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is designed for use with a 3.3V supply voltage. The device has a maximum operating frequency of 320MHz and is not radiation hardened. It is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Diodes PI90LV14LEX technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
