The PI90LV179UEX is a receiver IC from Diodes, packaged in an MSOP case for surface mount applications. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is designed to handle data rates of up to 660Mbps. It is lead-free and compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Diodes PI90LV179UEX technical specifications.
| Package/Case | MSOP |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| RoHS | Compliant |