
LVDS Driver/Receiver 0.47V 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Diodes PI90LV179WEX technical specifications.
| Package/Case | SOIC |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Simplex/Duplex | Full Duplex |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
