The PI90LV387AE is a 16-channel interface IC from Diodes, packaged in a lead-free TSSOP-28 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC supports data rates of up to 500Mbps and has a propagation delay of 2.6ns. It is designed for surface mount applications and is available in a rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Diodes PI90LV387AE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.