The PI90LV387AEX is a surface mount interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is lead free and available in a tape and reel packaging with 1500 units per package. It supports data rates of up to 500Mbps.
Checking distributor stock and pricing after the page loads.
Diodes PI90LV387AEX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.