Sign in to ask questions about the Diodes PI90LV9637WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI90LV9637WE technical specifications.
| Package/Case | MSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PI90LV9637 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV9637WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
