The PI90LVB010UEX is a surface mount transceiver with a data rate of 100Mbps. It is packaged in an MSOP package and is suitable for operation over the -40°C to 85°C temperature range. This device is lead free and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Diodes PI90LVB010UEX technical specifications.
| Package/Case | MSOP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.