The PI90LVB022LE is a dual 2-channel logic IC with a data rate of 650Mbps. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. The device is lead-free and RoHS compliant. It is available in a TSSOP package, which is suitable for surface mount applications. The IC requires an operating supply voltage of 3.3V and has an operating supply current of 54mA.
Checking distributor stock and pricing after the page loads.
Diodes PI90LVB022LE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 650Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 54mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.