The PI90LVB022WE is a dual-channel IC with a data rate of 650Mbps, packaged in a SOIC case and designed for surface mount. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. The IC is RoHS compliant and has a propagation delay of 6ns. It is lead-free and available in a rail/tube packaging with 48 units per package.
Checking distributor stock and pricing after the page loads.
Diodes PI90LVB022WE technical specifications.
| Package/Case | SOIC |
| Data Rate | 650Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 54mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |