
The PI90LVB051L is a dual interface IC from Diodes, packaged in a TSSOP case and designed for surface mount applications. It operates at a nominal supply current of 27mA and has a data rate of 660Mbps. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a rail/Tube packaging format with 96 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI90LVB051L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI90LVB051L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 660Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Circuits | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI90LVB051L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
