
The PI90SD1636AFCE is a 1.25Gbps Ethernet PHY IC packaged in a lead-free LQFP package. It operates over a temperature range of 0 to 150°C and is designed for surface mount applications. The device has a maximum supply current of 220mA and a maximum supply voltage of 3.45V, with a minimum supply voltage of 3.15V. The IC is RoHS compliant and available in a package quantity of 160 per rail/Tube.
Sign in to ask questions about the Diodes PI90SD1636AFCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI90SD1636AFCE technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 220mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90SD1636AFCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
