PHY 1-CH 1.25Gbps 64-Pin LQFP
Checking distributor stock and pricing after the page loads.
Diodes PI90SD1636CFCE technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI90SD1636 |
| RoHS | Compliant |
No datasheet is available for this part.