Surface-mount power package has a 3.90 mm to 4.05 mm body length, 6.40 mm to 6.60 mm body width, and 1.05 mm to 1.15 mm height. Matte-tin plated leads are solderable per MIL-STD-202 Method 208, and the case carries a UL 94V-0 flammability classification. The package has an approximate 0.093 g weight and supports a +260 °C maximum soldering temperature for 30 seconds per JEDEC J-STD-020. Tape-and-reel packing is specified in 12 mm or 16 mm carrier tape with 1,500-unit and 5,000-unit minimum packing quantities depending on suffix.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes Power-DI-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package type | PowerDI-5 |
| Case flammability rating | UL 94V-0 |
| Terminal finish | Matte tin plated leads |
| Solderability standard | MIL-STD-202 Method 208 |
| Approximate weight | 0.093g |
| Maximum soldering temperature | +260 for 30 s per JEDEC J-STD-020°C |
| Body height A | 1.05 min, 1.15 max, 1.10 typmm |
| Standoff A1 | 0.00 min, 0.05 maxmm |
| Package length D | 3.90 min, 4.05 max, 3.966 typmm |
| Package width E | 6.40 min, 6.60 max, 6.51 typmm |
| Terminal pitch e | 1.84 nominalmm |
| Lead width b1 | 0.80 min, 0.99 max, 0.89 typmm |
| Exposed pad D2 | 3.05 typmm |
| Exposed pad E2 | 3.549 typmm |
| Carrier tape width options | 12 or 16mm |
| Minimum packing quantity | 1,500 or 5,000 depending on suffixpieces |
| Ul Flammability | 94V-0 |
Download the complete datasheet for Diodes Power-DI-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Diodes Power-DI-5
1A offline isolated flyback LED driver using LT3799-1. Supports 30V-50V LED strings and 90-277VAC input with >0.9 power factor and primary-side sensing.
Design document for DC2014A demo board featuring the LT8302, a 5V isolated flyback converter with 10V-30V input and 2.2A output current without an opto-isolator.
Demonstration circuit 2727A is a dual output DC/DC converter using the LTC3892-2 controller, providing 3.3V at 10A and 12V at 3A from a 6V to 40V input range.
Isolated flyback converter using the LT3748 for PSE applications. Supports 10V-15V input and 52.5V output at up to 700mA without opto-couplers.