The PR1504GS-T is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum forward current of 1.5A. The diode is packaged in a DO-41 case and is mounted through a hole. It is RoHS compliant and has a natural thermal resistance of 65°C/W.
Checking distributor stock and pricing after the page loads.
Diodes PR1504GS-T technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-41 |
| Forward Current | 1.5A |
| Height | 2.72mm |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Natural Thermal Resistance | 65°C/W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| Series | PR1504 |
| Weight | 0.010582oz |
| Width | 2.72mm |
| RoHS | Compliant |
No datasheet is available for this part.