The PS301CSA is a single pole single throw switch with an on-state resistance of 60 ohms and an operating supply current of 1 microampere. It is available in a surface mount SOIC package and is rated for operation between -40°C and 85°C. The switch is not RoHS compliant and is packaged in a rail or tube format with 97 units per package.
Checking distributor stock and pricing after the page loads.
Diodes PS301CSA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| On-State Resistance | 60R |
| Operating Supply Current | 1uA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.