The PS320ESA is a dual 2-channel 2-bit surface mount IC from Diodes, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 450mW and is packaged in SOIC. The device is not RoHS compliant and contains lead. It can handle a maximum dual supply voltage of 8V and a minimum of 2.7V.
Checking distributor stock and pricing after the page loads.
Diodes PS320ESA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.