
The PS323ESAEX is a dual channel op-amp with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 450mW and a maximum supply voltage of 16V. The device is RoHS compliant and is packaged in a SOIC package for surface mount applications. It has a supply current of 10nA and a supply type of single. The op-amp is suitable for use in a variety of applications including general purpose use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PS323ESAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PS323ESAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
