The PS383CSE is a dual 2-bit surface mount IC from Diodes, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C. This IC is not RoHS compliant and is lead free. It is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Diodes PS383CSE technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.