
The PS391ESEE is a 4-bit single/dual supply op-amp with a -3db bandwidth of 100MHz. It is packaged in a lead-free SOIC-8 package and is suitable for operation over the -40°C to 85°C temperature range. The device is RoHS compliant and has a maximum power dissipation of 650mW. It can operate with a maximum supply voltage of 15V and a minimum supply voltage of 3V.
Diodes PS391ESEE technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Diodes PS391ESEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
