The PS391ESEEX is a quad operational amplifier integrated circuit available in a surface mount SOIC package. It features a -3dB bandwidth of 100MHz and a maximum power dissipation of 650mW. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The quad op-amp is suitable for a variety of applications requiring high-performance amplification.
Checking distributor stock and pricing after the page loads.
Diodes PS391ESEEX technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.