
The PS392ESE is a surface mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 48 and is packaged in rail/Tube. The switch has an on-state resistance of 45 ohms and an operating supply current of 1 microampere. It is not RoHS compliant and contains lead, making it non-lead free. The switch is available in single and dual supply types and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PS392ESE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PS392ESE technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 45R |
| Operating Supply Current | 1uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PS392ESE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.