
The PS398ESEE is an 8-bit single channel surface mount SPST switch from Diodes, operating at 5V with an operating supply current of 1uA. It has a maximum power dissipation of 650mW and is packaged in a SOIC package quantity of 48, with a packaging type of Rail/Tube. The device is RoHS compliant and has a propagation delay of 275ns.
Diodes PS398ESEE technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 275ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PS398ESEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.