IC Multiplexer Dual 4X1 16SOIC
Checking distributor stock and pricing after the page loads.
Diodes PS399ESEE technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 275ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.