The PS4066ACSDE is a 4-bit quad SPST analog switch from Diodes, packaged in SOIC. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 650mW. The device is RoHS compliant and lead-free. It is designed for surface mount applications and has a supply current of 1nA.
Checking distributor stock and pricing after the page loads.
Diodes PS4066ACSDE technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.