The PS4066ACSDEX is a 4-channel low-noise operational amplifier from Diodes. It features a -3db bandwidth of 100MHz and is packaged in the SOIC case, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. With a maximum power dissipation of 650mW and a maximum supply current of 1uA, this op-amp is designed for low-power applications.
Checking distributor stock and pricing after the page loads.
Diodes PS4066ACSDEX technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.