The PS4066AESD is a surface mount switch with a single supply type and SPST throw configuration. It has an on-state resistance of 45 ohms and an operating supply current of 1 microampere. The device is packaged in a SOIC package and is available in quantities of 55. The PS4066AESD has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PS4066AESD technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 45R |
| Operating Supply Current | 1uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.