The PSMAJ400A-13 is a unidirectional Zener diode with a minimum breakdown voltage of 380V and a maximum operating temperature of 150°C. It is available in a surface mount SMA package with a peak pulse power rating of 400W. The diode has a maximum reverse leakage current of 5uA and is RoHS compliant. It is packaged on a cut tape and is Reach SVHC compliant.
Diodes PSMAJ400A-13 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 730mA |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PSMAJ400A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
