The PT74HC595WE is an 8-bit shift register with 16 terminals, operating over an industrial temperature range of -40°C to 85°C. It features a dual terminal position and supports right-count direction. The device is packaged in a 16-pin SOP package and has a maximum frequency of 30 MHz at nominal supply conditions.
Checking distributor stock and pricing after the page loads.
Diodes PT74HC595WE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Count Direction | RIGHT |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.