This industrial-grade power management IC features a 5V supply voltage and operates within a temperature range of -40°C to 85°C. It has a single function and 8 terminals, with a dual terminal position. The IC is packaged in a SOP8 package with dimensions of 3.9mm in width and 4.9mm in length.
Diodes PT7A7511WE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PT7A7511WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.