The PT7A7514WE is an industrial-grade power management IC with a single function and 8 terminals. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.3V and 5.5V. The IC is packaged in an 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. It meets industrial temperature grade standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PT7A7514WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PT7A7514WE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PT7A7514WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.