The PT7A7523WE is an industrial-grade power management IC from Diodes, featuring a single channel and operating within a temperature range of -40 to 85°C. It is designed to function within a supply voltage of 3.3 to 5.5V. The IC is packaged in a SOP8 format, measuring 3.9mm in width and 4.9mm in length. It has 8 terminals and is classified as a general-purpose power management IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PT7A7523WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PT7A7523WE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PT7A7523WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.